P7-616111

Heilind Number:OTTP7-616111
Manufacturer:OTTO Controls
Manufacturer Number:P7-616111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616111
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-616111

Detailed Description

The P7 Series Red Pushbutton Switch ( P7-616111) is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this sealed switch is ideal for panel mount applications. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The momentary action button, made of thermoplastic, ensures a tactile response with a raised actuator for easy operation. Gold-plated brass contacts guarantee efficient and low-resistance electrical connections. Suitable for both AC and DC circuits, it has a maximum voltage rating of 115VAC and 28VDC. The SPDT contact configuration and on-(on) switch function make it versatile for various applications. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch guarantees long-lasting performance in industrial and commercial settings. Perfect for use in control panels, machinery, and electronic devices, it is a reliable choice for your switching needs.