P7-616122

Heilind Number:OTTP7-616122
Manufacturer:OTTO Controls
Manufacturer Number:P7-616122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-616122

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, P7-616122. Designed for reliability and durability, this black button switch features a raised round actuator, perfect for panel mounting applications. With an IP Rating of Symbol 2, it ensures protection against dust and liquids. The gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing and Thermoplastic actuator material ensure longevity. Operating seamlessly at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch offers exceptional performance. Ideal for various industries, including aerospace and defense, the P7 Pushbutton Switch is a dependable choice for critical operations. With a contact configuration of SPDT and a voltage rating of 115 VAC and 28 VDC, it meets diverse application requirements. Upgrade your systems with this high-quality, sealed push button switch, built to withstand 25,000 cycles of operation.