P7-616128

Heilind Number:OTTP7-616128
Manufacturer:OTTO Controls
Manufacturer Number:P7-616128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616128
Series:P7
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-616128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-616128. This high-quality switch features a durable construction with a black aluminum case and a gray button cap, ensuring longevity in various applications. With a Symbol 2 IP rating, it offers reliable protection against dust and moisture. The button actuator, made of thermoplastic, is raised and round, providing easy and precise operation. Gold-plated brass contacts guarantee efficient electrical conductivity. Ideal for panel mounting, this switch has a solder termination type. Operating between -55°C to 85°C, it is suitable for a wide range of environments. The SPDT contact configuration with a 5A, 115VAC, and 28VDC rating, along with a 25,000-cycle durability, ensures consistent performance. Perfect for industrial and commercial use, the P7 Series Pushbutton Switch is a versatile and dependable choice.