P7-616221

Heilind Number:OTTP7-616221
Manufacturer:OTTO Controls
Manufacturer Number:P7-616221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-616221

Detailed Description

Introducing the P7-616221, a durable and reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. Featuring a sleek design with a red cap and black case, this switch is perfect for panel mounting applications. With an IP rating of Symbol 2, it ensures protection against dust and moisture. The button, made of thermoplastic, offers a comfortable raised round actuator for easy operation. Boasting a high current rating of 5A and gold contact plating, it guarantees efficient conductivity. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Ideal for a wide range of industries, this sealed pushbutton switch is designed for performance in demanding environments. With a durability rating of 25,000 cycles and a wide temperature range from -55°C to 85°C, it ensures long-lasting functionality. Trust in the P7-616221 for your switching needs.