P7-616228

Heilind Number:OTTP7-616228
Manufacturer:OTTO Controls
Manufacturer Number:P7-616228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-616228

Detailed Description

The P7-616228 Pushbutton Switch from our P7 series is meticulously crafted for precision performance. Featuring a sleek black aluminum case with a gray cap, this switch is not only visually appealing but also highly durable, with a 25,000 cycle lifespan. Its momentary action, SPDT contact configuration, and 5A current rating make it ideal for a wide range of applications. With an IP Rating of Symbol 2, it offers reliable protection against dust and water ingress. The gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator guarantees smooth operation. Suitable for panel mounting and solder termination, this sealed switch is perfect for demanding environments. Whether in industrial machinery or electronic devices, the P7-616228 ensures dependable performance, even in extreme temperatures ranging from -55°C to 85°C. Upgrade to this high-quality pushbutton switch for seamless control and durability.