P7-616242

Heilind Number:OTTP7-616242
Manufacturer:OTTO Controls
Manufacturer Number:P7-616242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-616242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-616242

Detailed Description

The P7-616242 Push Button Switch is a compact and durable component designed for reliable performance in various applications. With a sleek black case and matching actuator, it offers a professional look while ensuring easy visibility. RoHS compliant and featuring IP Rating Symbol 2 for dust and moisture resistance, this switch guarantees safety and longevity. The momentary action function with an On-(On) switch function is ideal for quick and responsive operations. Its gold-plated brass contacts and sealed construction provide excellent conductivity and protection against environmental factors. Panel mount installation and solder termination make it convenient for integration. With a high current rating of 5A and a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Whether used in industrial machinery or consumer electronics, the P7 series Push Button Switch delivers high performance in a compact package.