P7-621122

Heilind Number:OTTP7-621122
Manufacturer:OTTO Controls
Manufacturer Number:P7-621122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621122

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-621122) is a high-performance component designed for reliable operation in demanding environments. Featuring a durable black aluminum housing with an IP6K4S rating, this switch is sealed against dust and moisture ingress, making it ideal for use in industrial settings. The button, with its raised round actuator made of thermoplastic, offers a tactile and responsive interface for users. Gold-plated brass contacts ensure excellent conductivity and longevity, with a switch function of Off-(On) for momentary activation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Panel mountable and solder terminable, installation is straightforward. Rated for 25,000 cycles of durability and operating temperatures ranging from -55°C to 85°C, this switch guarantees performance and longevity. Perfect for use in aerospace, defense, and industrial equipment, the P7 Series Pushbutton Switch delivers uncompromising quality and reliability.