P7-621129

Heilind Number:OTTP7-621129
Manufacturer:OTTO Controls
Manufacturer Number:P7-621129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-621129. This high-performance switch features a durable construction with a white button actuator and black housing, suitable for panel mounting. With a non-illuminated design, it offers a reliable solution for various applications. The button, made of thermoplastic, ensures comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. Operating at a current rating of 5A and with an IP6K4S rating, it offers reliable performance even in demanding environments. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a 25,000-cycle durability rating and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for industrial and commercial use.