P7-621143

Heilind Number:OTTP7-621143
Manufacturer:OTTO Controls
Manufacturer Number:P7-621143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621143
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621143

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-621143. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black case and a vibrant orange button. The IP6K4S rating ensures protection against dust and water ingress, making it ideal for industrial applications. With a contact plating of gold and a contact material of brass, this switch guarantees efficient conductivity. It offers a current rating of 5A at 115VAC or 28VDC, with a SPST-NO contact configuration. The raised round button, made of thermoplastic, provides a comfortable actuation experience. Suitable for panel mounting and solder termination, it guarantees easy installation. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch is a reliable choice for your control panel needs.