P7-621145

Heilind Number:OTTP7-621145
Manufacturer:OTTO Controls
Manufacturer Number:P7-621145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621145

Detailed Description

The P7-621145 Pushbutton Switch from the P7 series is a reliable and efficient component designed for demanding applications. Featuring a durable green button with a raised round actuator, this switch is easy to operate and offers a tactile response. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The black aluminum housing and solder termination provide robustness and secure installation. Gold-plated brass contacts guarantee high conductivity and longevity, with a 5A current rating and SPST-NO configuration for versatile use. Operating within a wide temperature range from -55°C to 85°C, this switch is ideal for industrial and commercial settings. Trust the P7-621145 for seamless performance in your control systems.