P7-621146

Heilind Number:OTTP7-621146
Manufacturer:OTTO Controls
Manufacturer Number:P7-621146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621146

Detailed Description

The P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-621146, is a reliable and durable component designed for panel mount applications. Featuring a sleek black case with a blue button, this switch offers a tactile button (raised) actuator for easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress. The contact plating in gold and brass construction guarantee efficient conductivity. Operating at 115VAC and 28VDC, this SPST-NO switch with a 5A current rating is suitable for various electronic devices. Its aluminum housing and thermoplastic actuator material make it robust for use in temperatures ranging from -55°C to 85°C. Ideal for industrial and commercial settings, the P7621146 is a high-quality sealed push button switch with a 25,000 cycles durability rating, ensuring long-lasting performance.