P7-621148

Heilind Number:OTTP7-621148
Manufacturer:OTTO Controls
Manufacturer Number:P7-621148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621148

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Gray cap and Black housing. This high-performance switch, with an IP6K4S rating, ensures durability in various environments. The Button (Raised) actuator, made of Thermoplastic, offers a comfortable and responsive touch. With a 5A current rating and gold-plated contacts, it guarantees reliable conductivity. The SPST-NO contact configuration, along with Off-(On) switch function, provides precise control. Ideal for panel mount applications, it boasts a 25,000 cycle durability rating. Operating at temperatures ranging from -55°C to 85°C, and accommodating 115VAC and 28VDC, this switch is suitable for diverse electronic systems. Trust in its quality and performance for your industrial or commercial needs.