P7-621149

Heilind Number:OTTP7-621149
Manufacturer:OTTO Controls
Manufacturer Number:P7-621149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-621149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-621149

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-621149. This high-performance switch features a durable thermoplastic actuator with a raised round button design, ensuring reliable operation. The white cap and black aluminum case offer a sleek and professional appearance. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient and long-lasting performance. Suitable for panel mounting with solder termination, this switch is ideal for a wide range of applications. From industrial machinery to consumer electronics, trust the P7 Series for precision control. Operating within a wide temperature range from -55°C to 85°C and rated for 25,000 cycles, it meets the demands of even the most rigorous environments. Whether used in aerospace, automotive, or telecommunications, this sealed pushbutton switch delivers uncompromising quality and performance. Upgrade your systems with the P7 Series – the ultimate choice for reliability and durability.