P7-622146

Heilind Number:OTTP7-622146
Manufacturer:OTTO Controls
Manufacturer Number:P7-622146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-622146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-622146

Detailed Description

The P7-622146 pushbutton switch, part of the P7 series, boasts a durable construction with a sealed design, making it ideal for demanding environments. Featuring a blue button with a raised round actuator, this switch ensures easy and reliable operation. Its gold-plated brass contacts guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator material enhance its longevity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an IP6K4S ingress protection rating, this switch is suitable for various applications. The SPST-NC contact configuration offers flexibility, and with a switch function of On-(Off), it provides precise control. Perfect for panel mounting with solder termination, it can withstand temperatures ranging from -55°C to 85°C. Overall, the P7-622146 is a high-quality, reliable pushbutton switch designed to meet your needs.