P7-622221

Heilind Number:OTTP7-622221
Manufacturer:OTTO Controls
Manufacturer Number:P7-622221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-622221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-622221

Detailed Description

Introducing the P7-622221, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish and a tactile red button, this switch is not only visually striking but also offers IP6K4S sealing for protection against dust and water ingress. The raised round button, made of high-quality thermoplastic, provides a comfortable actuation experience. With a 5A current rating and gold-plated brass contacts, it ensures efficient and low-resistance connectivity. Ideal for panel mounting, it offers SPST-NC contact configuration and operates at both 115VAC and 28VDC. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this pushbutton switch guarantees long-lasting performance in industrial and high-reliability applications. Upgrade your control systems with the P7-622221 for seamless and dependable operation.