P7-624121

Heilind Number:OTTP7-624121
Manufacturer:OTTO Controls
Manufacturer Number:P7-624121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-624121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-624121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch SKU P7-624121. This high-performance switch features a durable red button with a raised round actuator, perfect for tactile feedback. The IP6K4S rating ensures reliable operation in various environments, while the gold-plated brass contacts guarantee excellent conductivity. With a 5A current rating and SPST-NO 3 Terminal configuration, it's ideal for high-power applications. The aluminum housing and solder termination offer sturdy construction for panel mounting. Operating smoothly from -55°C to 85°C, this switch is built for longevity, with a durability rating of 25,000 cycles. Whether for industrial machinery or consumer electronics, trust in the P7 Series for dependable performance.