P7-624122

Heilind Number:OTTP7-624122
Manufacturer:OTTO Controls
Manufacturer Number:P7-624122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-624122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-624122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a black aluminum housing and matching panel mount. With IP6K4S sealing and a durable thermoplastic actuator, this switch ensures reliable performance in various environments. The raised round button actuator, alongside gold-plated brass contacts, offers a tactile and responsive user experience. Operating at 115VAC or 28VDC with a current rating of 5A, it's suitable for a wide range of applications. With a lifespan of 25,000 cycles and a wide temperature range from -55°C to 85°C, this SPST-NO 3 Terminal switch guarantees longevity and versatility. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.