P7-624222

Heilind Number:OTTP7-624222
Manufacturer:OTTO Controls
Manufacturer Number:P7-624222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-624222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-624222

Detailed Description

Introducing the P7-624222, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Part of the P7 series, this switch features a sleek black aluminum housing with a matching black button, offering a professional and seamless integration into panels. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for outdoor or industrial use. The SPST-NO contact configuration with three terminals guarantees efficient circuit control, while the gold-plated brass contacts provide excellent conductivity. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a 25,000-cycle durability rating, this switch is built to withstand the test of time. Whether for commercial, industrial, or aerospace applications, the P7-624222 is the ideal choice for reliable momentary action control.