P7-626122

Heilind Number:OTTP7-626122
Manufacturer:OTTO Controls
Manufacturer Number:P7-626122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-626122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-626122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-626122. This durable and reliable switch features a black button with a raised round shape, perfect for panel mounting. Boasting an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. With a current rating of 5A, and contact plating in gold, this switch guarantees efficient conductivity. The SPDT contact configuration and On-(On) switch function offer versatility in usage. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's ideal for both AC and DC applications. Constructed with a thermoplastic actuator and aluminum housing, it combines durability with performance, with a lifespan of 25,000 cycles. The P7 Series Pushbutton Switch is a reliable choice for demanding industrial and commercial applications.