P7-626145

Heilind Number:OTTP7-626145
Manufacturer:OTTO Controls
Manufacturer Number:P7-626145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-626145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-626145

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-626145). Designed for precision and durability, this switch features a raised green button actuator and a sleek black aluminum housing. Its IP6K4S sealing ensures reliable performance in various environments. With a 5A current rating and SPDT contact configuration, it offers versatility for different applications. The gold-plated brass contacts guarantee optimal conductivity, while the thermoplastic actuator material enhances tactile feedback. Ideal for panel mounting with solder termination, this switch is suitable for industrial and commercial use. With a 25,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, it promises long-lasting functionality. Trust in the P7 Series Pushbutton Switch for quality and performance in every actuation.