P7-626149

Heilind Number:OTTP7-626149
Manufacturer:OTTO Controls
Manufacturer Number:P7-626149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-626149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-626149

Detailed Description

The P7-626149 Push Button Switch, part of the P7 series, boasts a sleek design with a White cap and Black case for a modern aesthetic. Featuring a durable construction with an IP6K4S rating, this switch is suitable for harsh environments. The non-illuminated Button actuator is ergonomically designed and offers a satisfying tactile feedback. With a current rating of 5A and SPDT contact configuration, it ensures reliable performance. Panel mount installation, gold-plated contacts, and solder termination make for easy and secure setup. Operating between -55°C to 85°C, it guarantees functionality in a wide range of temperatures. Ideal for industrial applications requiring a sealed subminiature switch, the P7-626149 is a dependable choice.