P7-626229

Heilind Number:OTTP7-626229
Manufacturer:OTTO Controls
Manufacturer Number:P7-626229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-626229
Series:P7
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-626229

Detailed Description

The P7-626229 Push Button Switch, part of the P7 series, combines durability, reliability, and versatility in a compact design. Featuring a White Button (Raised) actuator and a Black aluminum housing, this sealed switch is ideal for demanding environments. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPDT contact configuration and gold-plated brass contacts guarantee efficient and low-maintenance operation. Suitable for Panel Mount installation, it offers a current rating of 5A at 115VAC and 28VDC. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this switch is perfect for applications requiring precision and endurance. Whether used in industrial machinery, automotive systems, or aerospace technology, the P7-626229 excels in providing seamless On-(On) switch function with a high level of performance.