P7-631111

Heilind Number:OTTP7-631111
Manufacturer:OTTO Controls
Manufacturer Number:P7-631111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-631111. This high-quality switch features a durable silver case with a striking red cap, perfect for panel mounting. The raised round button actuator, made of thermoplastic, offers a tactile response. With a contact plating of gold and a brass contact material, it ensures reliable conductivity. Operating at a current rating of 5A, this SPST-NO switch is ideal for various applications. It is sealed for protection and boasts an IP rating of 3, making it suitable for challenging environments. Whether used in industrial machinery or consumer electronics, this switch guarantees longevity with a durability rating of 25,000 cycles. It can handle voltages up to 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C. Upgrade your control systems with this precision-engineered pushbutton switch, a versatile solution that prioritizes performance and durability.