P7-631112

Heilind Number:OTTP7-631112
Manufacturer:OTTO Controls
Manufacturer Number:P7-631112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631112

Detailed Description

Introducing the P7 Series Black Button Panel Mount Pushbutton Switch, boasting a sleek Silver housing with Symbol 3 IP Rating for enhanced durability. With a non-illuminated design and raised round actuator, this switch offers reliable functionality in various applications. Featuring a 5A current rating, gold-plated contacts, and SPST-NO configuration, it ensures efficient performance. The thermoplastic actuator and aluminum housing guarantee longevity, with a 25,000-cycle durability rating. Suitable for both AC (115V) and DC (28V) systems, this sealed switch operates flawlessly in temperatures ranging from -55°C to 85°C. Perfect for hi-rel applications, the P7631112 is a premium choice in the world of push button switches.