P7-631122

Heilind Number:OTTP7-631122
Manufacturer:OTTO Controls
Manufacturer Number:P7-631122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631122

Detailed Description

SKU P7-631122, part of the P7 series, is a Subminiature Momentary Action Pushbutton Switch designed for high reliability applications. Featuring a durable aluminum housing with a sleek silver case and a black button, this switch is not only aesthetically pleasing but also IP rated for Symbol 3 protection, ensuring its performance in various environments. The raised round button, made of thermoplastic, offers a comfortable actuation experience. With a contact configuration of SPST-NO and a contact material of gold-plated brass, it guarantees reliable conductivity. This panel-mount switch has a current rating of 5A, making it suitable for a wide range of electronic devices. Operating at temperatures ranging from -55°C to 85°C, it is built to withstand harsh conditions. With a durability rating of 25,000 cycles, it ensures long-lasting performance. Whether used in industrial machinery, automotive systems, or consumer electronics, this pushbutton switch delivers precision control and reliability.