P7-631128

Heilind Number:OTTP7-631128
Manufacturer:OTTO Controls
Manufacturer Number:P7-631128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631128

Detailed Description

Introducing the P7-631128, a sleek and reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. With a durable Aluminum housing in Silver and a Gray Button (Raised) actuator, this Panel Mount switch is designed for seamless integration. Featuring a contact configuration of SPST-NO with Brass contacts plated in Gold, it ensures high conductivity and longevity with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in various environments. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it guarantees optimal performance. Perfect for applications requiring a sealed and reliable switch, the P7-631128 is a must-have in the Push Button Switches category.