P7-631129

Heilind Number:OTTP7-631129
Manufacturer:OTTO Controls
Manufacturer Number:P7-631129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-631129. Designed for high reliability in demanding environments, this panel mount switch features a raised white button actuator for tactile feedback. With a durable aluminum housing and sealed construction, it offers IP3 protection against dust and moisture. The SPST-NO contact configuration, rated for 5A at 115VAC or 28VDC, ensures efficient power control. Gold-plated brass contacts guarantee reliable conductivity over 25,000 cycles. Operating smoothly between -55°C and 85°C, this switch is ideal for aerospace, defense, and industrial applications. Upgrade your control systems with the P7 Series Pushbutton Switch.