P7-631141

Heilind Number:OTTP7-631141
Manufacturer:OTTO Controls
Manufacturer Number:P7-631141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631141

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-631141), a durable and reliable component for your electronic applications. With a raised red button actuator and a sealed aluminum housing in sleek silver, this switch ensures both functionality and style. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it guarantees a stable and efficient connection. Operating at 115 VAC or 28 VDC, with a 5A current rating, it's suitable for various voltage applications. Panel mounting and solder termination make installation a breeze, while its wide temperature range from -55°C to 85°C ensures performance in diverse environments. Rated for 25,000 cycles, this switch offers long-lasting operation. Perfect for use in hi-rel industries, it's an essential component in your electronic setup.