P7-631142

Heilind Number:OTTP7-631142
Manufacturer:OTTO Controls
Manufacturer Number:P7-631142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631142

Detailed Description

Introducing the P7-631142, a highly reliable, RoHS-compliant push button switch from the P7 series. Designed for seamless panel mounting, this switch features a durable aluminum housing with a sleek silver case and a black button, making it both visually appealing and robust. With a contact configuration of SPST-NO and a current rating of 5A, it ensures efficient performance. The switch offers a momentary off-(on) function, ideal for various applications. Its sealed construction and gold-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. Operating between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it can withstand diverse environmental conditions. The actuator, made of thermoplastic, boasts a raised, round design, enhancing tactile feedback. Whether for industrial machinery, automotive systems, or consumer electronics, this subminiature push button switch delivers precision control and reliability. Available now, it's the perfect choice for demanding projects.