P7-631143

Heilind Number:OTTP7-631143
Manufacturer:OTTO Controls
Manufacturer Number:P7-631143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631143
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631143

Detailed Description

The P7-631143 is a rugged and reliable pushbutton switch designed for demanding environments. With an IP rating of 3, it ensures protection against dust and water ingress. The orange button, raised and round in shape, offers easy actuation and visibility. Featuring a SPST-NO contact configuration and a durable brass contact material with gold plating, this switch guarantees reliable performance over 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of applications. The panel mount installation with solder termination ensures secure fitting. Perfect for industrial and commercial use, this subminiature momentary action pushbutton switch, part of the P7 series, is a dependable choice for control and signaling purposes.