P7-631147

Heilind Number:OTTP7-631147
Manufacturer:OTTO Controls
Manufacturer Number:P7-631147
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631147
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631147

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-631147, is a high-performance component designed for critical applications where reliability is paramount. Featuring a durable construction with a silver case and violet button cap, this switch offers a sealing rating of Symbol 3 for added protection. The button actuator, made of thermoplastic, provides a tactile interface with a round raised design. With a contact configuration of SPST-NO and a gold-plated brass contact material, it ensures stable and low-resistance connections. Suitable for panel mounting with solder termination, it has a current rating of 5A and can handle voltages up to 115VAC or 28VDC. Operating within a wide temperature range from -55°C to 85°C, and boasting a durability rating of 25,000 cycles, this switch guarantees long-lasting performance in harsh environments. Ideal for use in aerospace, defense, and industrial applications, it meets the stringent demands of hi-rel environments. Upgrade your systems with the P7 Series Pushbutton Switch for unrivaled quality and dependability.