P7-631221

Heilind Number:OTTP7-631221
Manufacturer:OTTO Controls
Manufacturer Number:P7-631221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631221

Detailed Description

SKU P7-631221, from the P7 series, boasts a sleek design with a striking Red cap and durable Black aluminum case. This pushbutton switch, featuring a raised Round button actuator, offers reliable performance with a Symbol 3 IP rating for protection against dust and moisture. With a current rating of 5A and gold-plated brass contacts, it ensures efficient conductivity. Perfect for panel mounting, this switch is ideal for various applications. Its sealed construction and thermoplastic actuator make it suitable for demanding environments. Operating efficiently at temperatures ranging from -55°C to 85°C, it guarantees reliable functionality. With SPST-NO contact configuration and Off-(On) switch function, it provides precise control. Offering a long lifespan of 25,000 cycles, this subminiature momentary action pushbutton switch is a dependable choice for your needs.