P7-631224

Heilind Number:OTTP7-631224
Manufacturer:OTTO Controls
Manufacturer Number:P7-631224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631224
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-631224

Detailed Description

The P7-631224 Push Button Switch from the P7 series offers reliable momentary action control in a compact design. Featuring a high-visibility yellow cap and durable black housing, this switch is ideal for panel mounting in various applications. With a 5A current rating and SPST-NO contact configuration, it ensures efficient performance. The raised round button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Gold-plated brass contacts guarantee longevity with a durability rating of 25,000 cycles. Operating in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it suits diverse environments. The P7-631224 is a sealed switch, offering IP3 protection, making it suitable for use in challenging conditions. Whether in industrial machinery or consumer electronics, this push button switch delivers precision control and durability.