P7-631242

Heilind Number:OTTP7-631242
Manufacturer:OTTO Controls
Manufacturer Number:P7-631242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-631242
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-631242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-631242), compliant with RoHS standards. Featuring a sleek design with a black cap and case color, this panel-mount switch offers reliable performance with a Symbol 3 IP rating for enhanced durability. The button actuator, made of thermoplastic, boasts a raised round shape for easy operation. With a contact plating of gold and brass material, it ensures efficient conductivity. Operating at 115VAC or 28VDC with a current rating of 5A, this SPST-NO switch is ideal for various applications. Its sealed construction, along with a high durability rating of 25,000 cycles, guarantees long-lasting use even in harsh environments. From industrial machinery to consumer electronics, this non-illuminated switch is the perfect choice for control and power applications.