P7-632121

Heilind Number:OTTP7-632121
Manufacturer:OTTO Controls
Manufacturer Number:P7-632121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-632121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-632121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable construction with a sealed housing and a high reliability design. This panel mount switch, with a red cap and silver case, offers a tactile push-button actuation, perfect for various applications. The SPST-NC contact configuration, along with a gold contact plating and brass contact material, ensures optimal conductivity. Operating at a wide temperature range from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, this switch is suitable for diverse environments. With a 25,000-cycle durability rating, it guarantees long-lasting performance. Ideal for industrial and commercial use, this non-illuminated push button switch is the perfect choice for your control panel needs.