P7-632124

Heilind Number:OTTP7-632124
Manufacturer:OTTO Controls
Manufacturer Number:P7-632124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-632124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-632124

Detailed Description

SKU P7-632124, part of the P7 series, features a vibrant Yellow cap color and a durable Silver case. With an IP rating of Symbol 3, this sealed pushbutton switch ensures reliable performance even in challenging environments. The Button (Raised) actuator, made of Thermoplastic, offers a comfortable touch. Operating as an On-(Off) switch with a SPST-NC contact configuration, it has a current rating of 5A for AC and 28VDC. Gold-plated contacts on its Brass material guarantee efficient conductivity. Designed for panel mount with solder termination, this subminiature switch is ideal for various applications. Its 25,000-cycle durability, along with a wide temperature range from -55°C to 85°C, makes it a dependable choice. Whether for industrial, automotive, or aerospace use, this high-quality pushbutton switch delivers precision and longevity. Elevate your control systems with the P7632124.