P7-632222

Heilind Number:OTTP7-632222
Manufacturer:OTTO Controls
Manufacturer Number:P7-632222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-632222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-632222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, a high-performance component designed for reliability in demanding environments. Featuring a sleek black housing with a durable aluminum case, this switch is built to withstand the rigors of industrial applications. The button, raised for easy activation, boasts a round shape and is crafted from thermoplastic for enhanced durability. With a gold contact plating and brass contact material, it ensures efficient and long-lasting performance. The SPST-NC contact configuration offers versatility for various circuit setups. With an IP Rating of 3 and sealed construction, it provides protection against dust and moisture ingress. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees longevity and performance consistency. Ideal for panel mounting, it boasts a voltage rating of 115VAC and 28VDC, with a current rating of 5A. Whether in aerospace, automotive, or industrial control systems, the P7 Series Pushbutton Switch delivers precision and reliability, making it the perfect choice for critical applications.