P7-633121

Heilind Number:OTTP7-633121
Manufacturer:OTTO Controls
Manufacturer Number:P7-633121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-633121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-633121

Detailed Description

Introducing the P7-633121, a high-performance push button switch designed for reliability in demanding environments. With a rugged aluminum housing and sealed construction, this switch is built to withstand harsh conditions. The red button with a raised round actuator provides tactile feedback and easy operation. Featuring a SPST-NC 3 Terminal contact configuration and a current rating of 5A, it ensures efficient power transmission. Gold-plated contacts offer excellent conductivity, while the thermoplastic actuator material enhances durability. Suitable for panel mounting, this switch is ideal for applications requiring a momentary action. With an IP rating of Symbol 3 and a wide operating temperature range from -55°C to 85°C, it guarantees performance in both hot and cold climates. Whether used in industrial machinery or consumer electronics, the P7-633121 is a reliable solution for your switching needs.