P7-634111

Heilind Number:OTTP7-634111
Manufacturer:OTTO Controls
Manufacturer Number:P7-634111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-634111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-634111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, a high-quality component designed for reliable performance in various applications. With a durable aluminum housing and a sealed construction, this switch ensures longevity even in demanding environments. Featuring a red button with a raised round actuator, it offers easy and precise operation. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity. Rated for 25,000 cycles, this switch is built to last. Suitable for panel mounting, it has a solder termination type and operates at a wide temperature range from -55°C to 85°C. Whether used in industrial machinery or consumer electronics, this P7 switch delivers seamless functionality.