P7-634121

Heilind Number:OTTP7-634121
Manufacturer:OTTO Controls
Manufacturer Number:P7-634121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-634121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-634121

Detailed Description

Introducing the P7-634121, a high-performance Subminiature Momentary Action Pushbutton Switch from our P7 series. This durable and reliable switch features a red button with a raised round actuator, perfect for easy and precise operation. With a sealing rating of Symbol 3, it ensures protection against environmental elements. The switch is designed for panel mount installation and offers a long lifespan of 25,000 cycles. It boasts a 5A current rating, making it suitable for various applications. The SPST-NO 3 Terminal contact configuration guarantees efficient connectivity. With a wide temperature range from -55°C to 85°C, this switch is ideal for both indoor and outdoor use. Trust in the P7-634121 for seamless and dependable switching in your electronic systems.