P7-634221

Heilind Number:OTTP7-634221
Manufacturer:OTTO Controls
Manufacturer Number:P7-634221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-634221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-634221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-634221), a high-performance component designed for reliable panel mounting applications. Featuring a durable aluminum housing with a sleek black finish, this switch ensures long-lasting performance even in demanding environments. The red button, made of Thermoplastic, offers a comfortable and responsive tactile experience. With a contact configuration of SPST-NO 3 Terminal and a maximum operating temperature of 85°C, it guarantees seamless functionality in various settings. Gold-plated brass contacts ensure excellent conductivity, while the 5A current rating supports efficient power transmission. The P7 Switch, with an IP rating of Symbol 3, provides a sealed construction for enhanced protection against dust and moisture. Its Off-(On) switch function, along with a 25,000-cycle durability rating, makes it ideal for applications where precise and frequent actuation is required. Suitable for both AC (115V) and DC (28V) systems, this pushbutton switch is a versatile solution for industrial, automotive, and aerospace projects. Upgrade your control panel with the P7 Series Switch and experience unparalleled performance and reliability.