P7-634222

Heilind Number:OTTP7-634222
Manufacturer:OTTO Controls
Manufacturer Number:P7-634222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-634222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-634222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-634222. Featuring a sleek black design with Symbol 3 IP rating for durability, this switch is perfect for panel mounting applications. The raised round button actuator, made of thermoplastic, ensures comfortable operation. With a 5A current rating and gold-plated brass contacts, it guarantees reliable performance. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Its SPST-NO 3 Terminal configuration and Off-(On) switch function make it versatile for various electronic setups. Suitable for both AC (115V) and DC (28V) voltages, it is a high-quality component in the Push Button Switches category, ideal for industrial use.