P7-635121

Heilind Number:OTTP7-635121
Manufacturer:OTTO Controls
Manufacturer Number:P7-635121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-635121
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-635121

Detailed Description

The P7-635121 Pushbutton Switch is a reliable and durable component designed for seamless panel mounting in various electronic applications. Featuring a raised red button actuator with a round shape, this switch offers easy and intuitive operation. With a contact plating of gold and a contact material of brass, it ensures high conductivity and longevity. The SPDT 5 Terminal configuration allows for versatile connectivity options. Its sealed construction and IP3 rating guarantee protection against dust and water ingress, making it suitable for use in challenging environments. Rated for 25,000 cycles of operation, this switch offers long-term performance. Whether used in industrial machinery or consumer electronics, the P7-635121 is a dependable choice for momentary action switching.