P7-635122

Heilind Number:OTTP7-635122
Manufacturer:OTTO Controls
Manufacturer Number:P7-635122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-635122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-635122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-635122, designed for precision and durability. Featuring a sleek black design, this switch offers Symbol 3 IP rating for enhanced protection. The button, raised and round in shape, ensures easy actuation. With a current rating of 5A and SPDT 5 Terminal contact configuration, it guarantees reliable performance. Gold-plated brass contacts and aluminum housing provide longevity, while a thermoplastic actuator ensures smooth operation. Ideal for panel mounting with solder termination, it suits various applications. Operating from -55°C to 85°C and rated for 25,000 cycles, this switch is both versatile and resilient. Whether for industrial or consumer use, trust the P7 Series for efficient and long-lasting functionality.