P7-635221

Heilind Number:OTTP7-635221
Manufacturer:OTTO Controls
Manufacturer Number:P7-635221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-635221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-635221

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch. With a sleek design featuring a Red button and Black casing, this switch is perfect for panel mounting applications. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures reliability in various environments. Gold-plated brass contacts guarantee efficient conductivity. Operating smoothly with a 5A current rating at 115VAC or 28VDC, this switch offers SPDT 5 Terminal configuration for versatile functionality. Rated for 25,000 cycles, it withstands frequent use. The Symbol 3 IP rating certifies protection against dust and water ingress. Whether for industrial machinery or electronic devices, the P7 Series Switch delivers dependable performance in a compact form factor.