P7-636122

Heilind Number:OTTP7-636122
Manufacturer:OTTO Controls
Manufacturer Number:P7-636122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-636122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-636122

Detailed Description

Introducing the P7-636122, a high-performance pushbutton switch from the P7 series. With a sleek black design and Symbol 3 IP rating, this switch ensures durability and reliability in any environment. Featuring a raised round button actuator, it offers responsive and comfortable operation. The gold-plated brass contacts guarantee efficient conductivity, while the sealed housing made of aluminum and thermoplastic actuator material provide added protection. Ideal for panel mounting, this switch is perfect for various applications. With a SPDT contact configuration, 5A current rating, and 25,000 cycle durability, it offers long-lasting performance. Rated for 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, it suits both AC and DC applications. Upgrade your control systems with this subminiature momentary action pushbutton switch.