P7-636141

Heilind Number:OTTP7-636141
Manufacturer:OTTO Controls
Manufacturer Number:P7-636141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-636141
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-636141

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-636141, features a sleek design with a Red button and Black housing. Ideal for panel mount applications, this durable switch offers a long lifespan of 25,000 cycles and a high current rating of 5A. With a sealed construction and an IP Rating of 3, it ensures reliable performance even in harsh environments. The SPDT contact configuration and On-(On) switch function make it versatile for various applications. Gold contact plating and brass contact material guarantee efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of electronic devices. The P7 Series Pushbutton Switch is a top choice for demanding industrial and commercial settings.