P7-636142

Heilind Number:OTTP7-636142
Manufacturer:OTTO Controls
Manufacturer Number:P7-636142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-636142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-636142

Detailed Description

The P7 series Subminiature Momentary Action Pushbutton Switch ( P7-636142) is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black aluminum housing with a matching black cap, this switch is not only durable but also aesthetically pleasing. With an IP rating of 3 and a sealed construction, it offers protection against dust and moisture, making it suitable for a wide range of applications. The raised round button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Gold-plated brass contacts ensure excellent conductivity, while the SPDT contact configuration allows for versatile functionality. With a voltage rating of 115 VAC and 28 VDC, and a current rating of 5A, this switch is capable of handling high-power applications. Its panel mount design and solder termination type make installation easy and secure. With a durability rating of 25,000 cycles, it guarantees long-lasting performance even in the most demanding conditions. Operating temperature ranging from -55 °C to 85°C, it is suitable for use in extreme environments. Perfect for use in industrial, aerospace, and military applications, this pushbutton switch is a reliable and efficient choice for any project.