P7-636145

Heilind Number:OTTP7-636145
Manufacturer:OTTO Controls
Manufacturer Number:P7-636145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-636145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-636145

Detailed Description

The P7-636145 Push Button Switch is a reliable and durable component designed for demanding applications. Featuring a green button and a black aluminum case, it offers a sleek and professional appearance. With an IP rating of Symbol 3, it ensures protection against dust and water ingress. The raised round button design provides easy actuation, while the gold-plated brass contacts guarantee high conductivity. Its sealed construction and solder termination make it suitable for use in various environments. Ideal for panel mounting, this switch has a current rating of 5A and can handle both AC and DC voltages. With a switch function of On-(On) and a durability rating of 25,000 cycles, it is built to last. Whether in industrial machinery or consumer electronics, the P7 series Push Button Switch delivers exceptional performance.