P7-636222

Heilind Number:OTTP7-636222
Manufacturer:OTTO Controls
Manufacturer Number:P7-636222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-636222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-636222

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, perfect for applications requiring reliable panel-mounted control. With a sleek black aluminum housing and matching raised button actuator, this switch offers both durability and style. Featuring a sealed design with an IP3 rating, it ensures protection against dust and moisture, making it ideal for various environments. The gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile switching capabilities. Rated for 25,000 cycles, this switch is built to last. With a 5A current rating and voltage ratings of 115VAC and 28VDC, it provides robust performance. From industrial machinery to consumer electronics, trust the P7 series for seamless operation in any setting.